395-005-540-608

Heilind Number:EDA395-005-540-608
Manufacturer:EDAC
Manufacturer Number:395-005-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-608

Detailed Description

Enhance connectivity in your electronic projects with this black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With one row and five positions, it offers efficient and secure connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and sleek design make it a versatile choice for your connectivity needs. Elevate your projects with this high-quality connector.