395-005-540-658

Heilind Number:EDA395-005-540-658
Manufacturer:EDAC
Manufacturer Number:395-005-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-658

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring five positions in a single row with a pitch of .1 inches, this connector ensures seamless data transfer between your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design offer easy integration into your system, while the black color adds a sleek touch to your setup. Upgrade your connectivity solutions with this essential component for seamless and efficient electronic communication.