395-005-540-678

Heilind Number:EDA395-005-540-678
Manufacturer:EDAC
Manufacturer Number:395-005-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-678

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, a reliable solution for seamless electronic integration. Featuring a sleek black design, this connector boasts a single row configuration with five positions, perfect for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures both safety and longevity in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's built to withstand harsh environments. Upgrade your connectivity game with this essential component.