395-005-540-688

Heilind Number:EDA395-005-540-688
Manufacturer:EDAC
Manufacturer Number:395-005-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-540-688

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 5 copper alloy contact positions, it ensures efficient power transfer at a steady amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB setup with this essential component for seamless data transfer and power connectivity.