395-005-541-101

Heilind Number:EDA395-005-541-101
Manufacturer:EDAC
Manufacturer Number:395-005-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-101

Detailed Description

Connect with ease using this versatile black Card Edge Connector, designed for seamless board-to-board connections. With a straight mount orientation and a single row layout featuring five positions, it offers convenient and reliable connectivity for your PCB projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in operation. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 inch and a row spacing of .2 inch, it allows for precise and efficient assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Trust in its performance for secure and stable connections in your electronic designs.