395-005-541-103

Heilind Number:EDA395-005-541-103
Manufacturer:EDAC
Manufacturer Number:395-005-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 5 positions, it offers efficient power transfer between PCBs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its precision-engineered pitch of .1 inches and row spacing of .2 inches allow for precise alignment during installation. This connector operates flawlessly in a wide temperature range, from -40 to 105 °C, making it suitable for various environments. Upgrade your device's connectivity with this essential component.