395-005-541-107

Heilind Number:EDA395-005-541-107
Manufacturer:EDAC
Manufacturer Number:395-005-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-107

Detailed Description

Elevate your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 5 positions with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications. Upgrade your electronic assemblies with this essential component for seamless and efficient data transmission.