395-005-541-402

Heilind Number:EDA395-005-541-402
Manufacturer:EDAC
Manufacturer Number:395-005-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-402

Detailed Description

Enhance your PCB connections with our cutting-edge Black Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance, even in demanding environments. With a single row design and a pitch of .1 inches, it offers seamless integration onto your board. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting five positions and a row spacing of .2 inches, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.