395-005-541-403

Heilind Number:EDA395-005-541-403
Manufacturer:EDAC
Manufacturer Number:395-005-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-403

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with five positions and a compact .1-inch pitch, ensuring precise and reliable connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With copper alloy contacts, it offers excellent conductivity while maintaining stability. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.