395-005-541-404

Heilind Number:EDA395-005-541-404
Manufacturer:EDAC
Manufacturer Number:395-005-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. With a single row layout and a pitch of .1 inch, this connector offers precision in connecting up to 5 positions. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a dependable component for your circuitry. Upgrade your connectivity solutions with this essential connector.