395-005-541-458

Heilind Number:EDA395-005-541-458
Manufacturer:EDAC
Manufacturer Number:395-005-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-458

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting, even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and a low-profile straight mount orientation, it offers space-saving solutions without compromising performance. Featuring five copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it guarantees secure and efficient data transmission. Elevate your electronic projects with this essential component.