395-005-541-488

Heilind Number:EDA395-005-541-488
Manufacturer:EDAC
Manufacturer Number:395-005-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-488

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, making it perfect for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With 5 positions and a pitch of .1 inches, it offers seamless integration on your PCB. Its straight mount orientation and compact size make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Elevate your PCB connections with this high-quality component.