395-005-541-602

Heilind Number:EDA395-005-541-602
Manufacturer:EDAC
Manufacturer Number:395-005-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-602

Detailed Description

Easily connect and secure your circuit boards with our 5-position Card Edge Connector. Designed for efficient and reliable board-to-board connections, this connector features a straight mount orientation for seamless integration. With a low amperage of 3A, it ensures safe power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. Each row has a spacing of 0.2 inches, allowing for neat and organized PCB layouts. Crafted with copper alloy contacts, this connector ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Perfect for electronics projects, it's a vital component for your PCB setup.