395-005-541-603

Heilind Number:EDA395-005-541-603
Manufacturer:EDAC
Manufacturer Number:395-005-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-603

Detailed Description

Enhance your PCB connectivity with our versatile black Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision and flexibility in your assembly. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your PCB setup with this high-quality connector, a must-have in your inventory.