395-005-541-608

Heilind Number:EDA395-005-541-608
Manufacturer:EDAC
Manufacturer Number:395-005-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-608

Detailed Description

Enhance your PCB connectivity with this sleek and durable Black Board To Board Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity and is crafted with UL 94V-0 Thermoplastic Polyester housing material for superior safety. With one row and five positions, it offers seamless integration onto your circuit board. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this high-quality connector and experience enhanced efficiency in your projects.