395-005-541-612

Heilind Number:EDA395-005-541-612
Manufacturer:EDAC
Manufacturer Number:395-005-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-612

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, perfect for streamlined data transfer. The straight mount orientation ensures easy installation onto your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this black connector and experience enhanced connectivity like never before.