395-005-541-678

Heilind Number:EDA395-005-541-678
Manufacturer:EDAC
Manufacturer Number:395-005-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-678

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Designed for streamlined assembly, this connector features a single row with five positions and a compact .1-inch pitch, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The straight mount orientation and .2-inch row spacing offer versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various conditions. Upgrade your electronic setups with this essential connector, ideal for applications in telecommunications, automotive, and industrial sectors.