395-005-542-102

Heilind Number:EDA395-005-542-102
Manufacturer:EDAC
Manufacturer Number:395-005-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-102

Detailed Description

Efficiently connect your PCBs with our Board To Board Card Edge Connector, a versatile solution for streamlined electronic assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting five positions, it accommodates multiple connections, making it ideal for various applications. Its straight mount orientation simplifies integration, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.