395-005-542-107

Heilind Number:EDA395-005-542-107
Manufacturer:EDAC
Manufacturer Number:395-005-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-107

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and five positions, ensuring optimal performance in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.