395-005-542-108

Heilind Number:EDA395-005-542-108
Manufacturer:EDAC
Manufacturer Number:395-005-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row, offering efficient and reliable connectivity for your electronic devices. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this black Card Edge Connector and experience seamless data transmission.