395-005-542-112

Heilind Number:EDA395-005-542-112
Manufacturer:EDAC
Manufacturer Number:395-005-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-112

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board To Board PCB Connector. Designed for optimal performance, it features a single row of five positions with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential connector for unparalleled efficiency.