395-005-542-158

Heilind Number:EDA395-005-542-158
Manufacturer:EDAC
Manufacturer Number:395-005-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-158

Detailed Description

Enhance your PCB connections with our sleek and versatile Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with five positions, offering ample room for secure board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in any application. The black housing not only adds a touch of sophistication but also serves as a visual cue for easy identification. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.