395-005-542-403

Heilind Number:EDA395-005-542-403
Manufacturer:EDAC
Manufacturer Number:395-005-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-403

Detailed Description

Enhance your PCB connectivity with our sleek Black Board-to-Board Connector. Designed for seamless integration, this component boasts a single row layout with five positions, perfect for streamlined data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for efficient and secure interboard connections. Elevate your PCB assembly today.