395-005-542-407

Heilind Number:EDA395-005-542-407
Manufacturer:EDAC
Manufacturer Number:395-005-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-407

Detailed Description

Enhance your electronic connections with our versatile Black Board To Board PCB Connector. Featuring a single row design with five positions, this connector ensures seamless power distribution with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this Straight mount orientation connector for seamless PCB applications.