395-005-542-408

Heilind Number:EDA395-005-542-408
Manufacturer:EDAC
Manufacturer Number:395-005-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-408

Detailed Description

Enhance your PCB connectivity with this high-performing Black Card Edge Connector. Designed for seamless integration, it features a single row of 5 positions, ensuring efficient data transmission on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation simplifies installation, making it ideal for various applications in electronics and telecommunications. Upgrade your system's performance with this essential component.