395-005-542-458

Heilind Number:EDA395-005-542-458
Manufacturer:EDAC
Manufacturer Number:395-005-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-458

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring a single row design with five copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Designed for straight mount orientation, it easily integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.