395-005-542-603

Heilind Number:EDA395-005-542-603
Manufacturer:EDAC
Manufacturer Number:395-005-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features five positions and a single row layout, ensuring optimal functionality in your electronic systems. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure connections are assured. The contact material, Copper Alloy, further enhances conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Its straight mount orientation offers versatility in installation. Upgrade your PCB assemblies with this reliable and efficient connector.