395-005-542-607

Heilind Number:EDA395-005-542-607
Manufacturer:EDAC
Manufacturer Number:395-005-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a straight mount orientation and a single row layout, making it perfect for a wide range of applications. With five positions and a pitch of .1 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. The contact material, Copper Alloy, further enhances its reliability. Upgrade your electronic projects with this essential component, guaranteeing efficient and stable board-to-board connections.