395-005-542-612

Heilind Number:EDA395-005-542-612
Manufacturer:EDAC
Manufacturer Number:395-005-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-612

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features five positions with a pitch of .1 inch, ensuring precise and secure attachment. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your PCB connections with this essential component.