395-005-542-688

Heilind Number:EDA395-005-542-688
Manufacturer:EDAC
Manufacturer Number:395-005-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-542-688

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring five positions for seamless data transfer. Designed for efficient power distribution, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of electronic devices. Upgrade your connectivity solutions with this essential component.