395-005-544-108

Heilind Number:EDA395-005-544-108
Manufacturer:EDAC
Manufacturer Number:395-005-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-544-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transfer with an amperage of 3A. Its single row configuration, copper alloy contact material, and .1-inch pitch offer seamless integration, while the 5-position setup caters to diverse connectivity needs. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential connector for optimal performance.