395-005-544-412

Heilind Number:EDA395-005-544-412
Manufacturer:EDAC
Manufacturer Number:395-005-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-544-412

Detailed Description

Elevate your PCB connectivity with this high-performance black Board to Board Card Edge Connector. Designed for seamless integration, it features a single row with five positions and a contact pitch of .1 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Perfect for a range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component, providing optimal signal transmission and secure connectivity.