395-005-544-458

Heilind Number:EDA395-005-544-458
Manufacturer:EDAC
Manufacturer Number:395-005-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-544-458

Detailed Description

Elevate your electronic connectivity with this high-performance black PCB connector. With a sleek straight mount orientation, it offers seamless integration for various applications. The durable UL 94V-0 thermoplastic polyester housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees efficient power transmission. Featuring five positions on a single row with a pitch of .1 inches and a row spacing of .2 inches, it provides precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your setup with this essential component for seamless board-to-board and card edge connections.