395-005-558-101

Heilind Number:EDA395-005-558-101
Manufacturer:EDAC
Manufacturer Number:395-005-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers outstanding functionality. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery and longevity. Its one-row configuration, copper alloy contact material, and .1-inch pitch guarantee seamless integration and optimal signal transmission. With five positions and right-angle mount orientation, it provides versatile connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your PCB design with this essential component.