395-005-558-103

Heilind Number:EDA395-005-558-103
Manufacturer:EDAC
Manufacturer Number:395-005-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-103

Detailed Description

Enhance connectivity within your electronics with this high-quality Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, ensures reliable performance. With a compact design featuring a single row of 5 positions and a pitch of .1 inch, it seamlessly integrates into your PCB setup. The right-angle mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Perfect for various applications in the field of electronics, this connector guarantees secure and efficient data transmission. Upgrade your connectivity solutions with this essential component.