395-005-558-104

Heilind Number:EDA395-005-558-104
Manufacturer:EDAC
Manufacturer Number:395-005-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With an amperage of 3A and contact material made of Copper Alloy, it guarantees efficient power transmission. Boasting a single row with 5 positions spaced at .1 inches apart, it offers seamless integration for your PCB setup. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity solutions with this essential component.