395-005-558-107

Heilind Number:EDA395-005-558-107
Manufacturer:EDAC
Manufacturer Number:395-005-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features five positions with a 0.1-inch pitch and a single row layout. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environments. Crafted with precision, its copper alloy contacts guarantee efficient power transmission at an amperage of 3A. With a wide operating temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your electronic projects with this essential component.