395-005-558-108

Heilind Number:EDA395-005-558-108
Manufacturer:EDAC
Manufacturer Number:395-005-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-108

Detailed Description

Enhance connectivity within your electronics with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features five positions on a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With copper alloy contacts and a pitch of .1 inch, this connector provides reliable power delivery at an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for professional use in the electronics industry, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.