395-005-558-112

Heilind Number:EDA395-005-558-112
Manufacturer:EDAC
Manufacturer Number:395-005-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-112

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a single row with five positions, allowing for efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications in the electronics industry. Elevate your PCB assembly with this essential component.