395-005-558-158

Heilind Number:EDA395-005-558-158
Manufacturer:EDAC
Manufacturer Number:395-005-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-158

Detailed Description

Enhance your circuitry with our Board To Board PCB Connector, designed for seamless integration and reliable performance. This black, UL 94V-0 Thermoplastic Polyester connector features five copper alloy contacts, ensuring efficient power transfer with a low operating temperature range of -40 to 105°C. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications, while the durable construction guarantees long-lasting connectivity. Trust in its precision engineering for secure and stable connections in your electronic devices. Elevate your PCB assembly with this essential component.