395-005-558-178

Heilind Number:EDA395-005-558-178
Manufacturer:EDAC
Manufacturer Number:395-005-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration onto your PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. Boasting a single row configuration with a 0.1-inch pitch and 0.2-inch row spacing, it accommodates up to 5 positions for versatile connectivity. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications, this connector is a must-have component for your electronic projects.