395-005-558-188

Heilind Number:EDA395-005-558-188
Manufacturer:EDAC
Manufacturer Number:395-005-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-188

Detailed Description

Enhance your electronic connections with this sleek and reliable black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures optimal durability and safety. Featuring five copper alloy contact positions with a pitch of .1 inches, this connector offers efficient power transmission. Its right angle mount orientation and compact design make it ideal for space-saving applications. With an operating temperature range of -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connectivity with this essential component.