395-005-558-402

Heilind Number:EDA395-005-558-402
Manufacturer:EDAC
Manufacturer Number:395-005-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-402

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board PCB Connector in classic black. Featuring a single row design with a pitch of .1 inches, it offers precise and secure connectivity with a total of five positions. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The right angle mount orientation and compact form factor make it ideal for space-saving applications. With an operating temperature range of -40 to 105°C, this connector guarantees stability and longevity. Upgrade your connectivity solutions with this essential component.