395-005-558-404

Heilind Number:EDA395-005-558-404
Manufacturer:EDAC
Manufacturer Number:395-005-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient signal transmission, this connector features five positions with a pitch of 0.1 inches, ensuring precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connectivity with this essential component.