395-005-558-407

Heilind Number:EDA395-005-558-407
Manufacturer:EDAC
Manufacturer Number:395-005-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance 5-position board-to-board connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The copper alloy contacts offer low resistance and optimal signal transfer, while the right-angle mount orientation saves space on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and easy connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connectivity.