395-005-558-408

Heilind Number:EDA395-005-558-408
Manufacturer:EDAC
Manufacturer Number:395-005-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector in sleek black. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring five positions in a single row configuration with a .1-inch pitch and .2-inch row spacing, it offers convenient and secure connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The right-angle mounting orientation allows for flexible installation on your PCB. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial applications, making it an essential component for your connectivity needs. Upgrade your system with this versatile and dependable connector.