395-005-558-412

Heilind Number:EDA395-005-558-412
Manufacturer:EDAC
Manufacturer Number:395-005-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a single row design and five positions, it ensures seamless communication between boards. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with copper alloy contacts for optimal conductivity, it operates reliably in temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, this connector is a must-have for efficient and secure board-to-board connections in various electronic applications. Upgrade your setup today with this essential component.