395-005-558-458

Heilind Number:EDA395-005-558-458
Manufacturer:EDAC
Manufacturer Number:395-005-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-458

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row layout with five copper alloy contact points, it guarantees optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic setups with this essential connector.