395-005-558-478

Heilind Number:EDA395-005-558-478
Manufacturer:EDAC
Manufacturer Number:395-005-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-478

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Black Board-To-Board PCB Connector. Engineered for seamless performance, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. The five-position connector boasts Copper Alloy contacts, guaranteeing efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Designed for ultimate convenience, its right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.