395-005-558-602

Heilind Number:EDA395-005-558-602
Manufacturer:EDAC
Manufacturer Number:395-005-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-558-602

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, featuring a sleek black design that complements any setup. Built for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With five positions and a compact right-angle mount orientation, it offers seamless integration in tight spaces. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity game with this essential component.